
ECS-100-18-18-TR | |
|---|---|
DigiKey Part Number | XC1713TR-ND - Tape & Reel (TR) XC1713CT-ND - Cut Tape (CT) XC1713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-18-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-18-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (11.8x5.5) |
Frequency Stability ±100ppm | Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.11.13300 | kr.111.33 |
| 25 | kr.10.52960 | kr.263.24 |
| 50 | kr.10.09460 | kr.504.73 |
| 100 | kr.9.67670 | kr.967.67 |
| 250 | kr.9.15140 | kr.2,287.85 |
| 500 | kr.8.77316 | kr.4,386.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.41083 | kr.8,410.83 |
| 2.000 | kr.8.06379 | kr.16,127.58 |
| 3.000 | kr.7.86750 | kr.23,602.50 |
| 5.000 | kr.7.62725 | kr.38,136.25 |
| 7.000 | kr.7.47313 | kr.52,311.91 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

