
ECS-1.536-12.5-13 | |
|---|---|
DigiKey Part Number | XC978-ND |
Manufacturer | |
Manufacturer Product Number | ECS-1.536-12.5-13 |
Description | CRYSTAL 153.6000KHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 153.6 kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1.536-12.5-13 Models |
Category | Load Capacitance 12.5pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Type kHz Crystal (Tuning Fork) | Size / Dimension 0.083" Dia x 0.244" L (2.10mm x 6.20mm) |
Frequency 153.6 kHz | Height - Seated (Max) 0.244" (6.20mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-1.536-12.5-13X | ECS Inc. | 1.300 | XC1395-ND | kr.9.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.54600 | kr.45.46 |
| 25 | kr.4.29600 | kr.107.40 |
| 50 | kr.4.11840 | kr.205.92 |
| 100 | kr.3.94790 | kr.394.79 |
| 250 | kr.3.73348 | kr.933.37 |
| 500 | kr.3.57906 | kr.1,789.53 |
| 1.000 | kr.3.43102 | kr.3,431.02 |
| 3.000 | kr.3.20895 | kr.9,626.85 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

