
ECS-1.25-12.5-13 | |
|---|---|
DigiKey Part Number | XC999-ND |
Manufacturer | |
Manufacturer Product Number | ECS-1.25-12.5-13 |
Description | CRYSTAL 125.0000KHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 125 kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1.25-12.5-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 125 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.80000 | kr.9.80 |
| 10 | kr.8.50800 | kr.85.08 |
| 25 | kr.8.04720 | kr.201.18 |
| 50 | kr.7.71300 | kr.385.65 |
| 100 | kr.7.39360 | kr.739.36 |
| 250 | kr.6.99204 | kr.1,748.01 |
| 500 | kr.6.70310 | kr.3,351.55 |
| 1.000 | kr.6.42601 | kr.6,426.01 |
| 3.000 | kr.6.01063 | kr.18,031.89 |
| Unit Price without VAT: | kr.9.80000 |
|---|---|
| Unit Price with VAT: | kr.12.25000 |


