
ECS-080-18-20BM-JEN-TR | |
|---|---|
DigiKey Part Number | XC2351TR-ND - Tape & Reel (TR) XC2351CT-ND - Cut Tape (CT) XC2351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-080-18-20BM-JEN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-080-18-20BM-JEN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.91000 | kr.8.91 |
| 10 | kr.7.73700 | kr.77.37 |
| 25 | kr.7.31760 | kr.182.94 |
| 50 | kr.7.01520 | kr.350.76 |
| 100 | kr.6.72470 | kr.672.47 |
| 250 | kr.6.35976 | kr.1,589.94 |
| 500 | kr.6.09668 | kr.3,048.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.84470 | kr.5,844.70 |
| 2.000 | kr.5.60327 | kr.11,206.54 |
| 3.000 | kr.5.46681 | kr.16,400.43 |
| 5.000 | kr.5.29966 | kr.26,498.30 |
| 7.000 | kr.5.19244 | kr.36,347.08 |
| 10.000 | kr.5.08121 | kr.50,812.10 |
| Unit Price without VAT: | kr.8.91000 |
|---|---|
| Unit Price with VAT: | kr.11.13750 |

