
ECS-073-18-20BM-JEM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-073-18-20BM-JEM-TR-ND - Tape & Reel (TR) 50-ECS-073-18-20BM-JEM-TRCT-ND - Cut Tape (CT) 50-ECS-073-18-20BM-JEM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-073-18-20BM-JEM-TR |
Description | CRYSTAL 7.3728 MHZ 18 PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.5.82700 | kr.58.27 |
| 25 | kr.5.50760 | kr.137.69 |
| 50 | kr.5.28060 | kr.264.03 |
| 100 | kr.5.06200 | kr.506.20 |
| 250 | kr.4.78724 | kr.1,196.81 |
| 500 | kr.4.58918 | kr.2,294.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.39944 | kr.4,399.44 |
| 2.000 | kr.4.21759 | kr.8,435.18 |
| 3.000 | kr.4.11481 | kr.12,344.43 |
| 5.000 | kr.3.98893 | kr.19,944.65 |
| 7.000 | kr.3.90816 | kr.27,357.12 |
| 10.000 | kr.3.82435 | kr.38,243.50 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |

