4.096 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-041-20-5PXDN-TR

DigiKey Part Number
XC1831TR-ND - Tape & Reel (TR)
XC1831CT-ND - Cut Tape (CT)
XC1831DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-041-20-5PXDN-TR
Description
CRYSTAL 4.0960MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.096 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-041-20-5PXDN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.096 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-41-20-5PX-TRECS Inc.422XC1260CT-NDkr.2.09000Similar
In-Stock: 2.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.28200kr.22.82
25kr.2.15560kr.53.89
50kr.2.06680kr.103.34
100kr.1.98130kr.198.13
250kr.1.87360kr.468.40
500kr.1.79612kr.898.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.72175kr.1,721.75
2.000kr.1.65056kr.3,301.12
3.000kr.1.61025kr.4,830.75
5.000kr.1.56091kr.7,804.55
7.000kr.1.52924kr.10,704.68
10.000kr.1.49639kr.14,963.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000