
EC2620TS-24.576M TR | |
|---|---|
DigiKey Part Number | 2773-EC2620TS-24.576MTR-ND - Tape & Reel (TR) 2773-EC2620TS-24.576MCT-ND - Cut Tape (CT) 2773-EC2620TS-24.576MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2620TS-24.576M TR |
Description | OSC XO 24.576MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.67500 | kr.96.75 |
| 25 | kr.9.14720 | kr.228.68 |
| 50 | kr.8.76820 | kr.438.41 |
| 100 | kr.8.40620 | kr.840.62 |
| 250 | kr.7.94936 | kr.1,987.34 |
| 500 | kr.7.62080 | kr.3,810.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.30596 | kr.7,305.96 |
| 2.000 | kr.7.00431 | kr.14,008.62 |
| 3.000 | kr.6.83378 | kr.20,501.34 |
| 5.000 | kr.6.62498 | kr.33,124.90 |
| 7.000 | kr.6.49101 | kr.45,437.07 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

