
EB2532JA12-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB2532JA12-25.000MTR-ND - Tape & Reel (TR) 2773-EB2532JA12-25.000MCT-ND - Cut Tape (CT) 2773-EB2532JA12-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2532JA12-25.000M TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.3.79500 | kr.37.95 |
| 25 | kr.3.59160 | kr.89.79 |
| 50 | kr.3.44320 | kr.172.16 |
| 100 | kr.3.30050 | kr.330.05 |
| 250 | kr.3.12140 | kr.780.35 |
| 500 | kr.2.99226 | kr.1,496.13 |
| 1.000 | kr.2.86848 | kr.2,868.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.68279 | kr.8,048.37 |
| 6.000 | kr.2.57193 | kr.15,431.58 |
| 9.000 | kr.2.50926 | kr.22,583.34 |
| 15.000 | kr.2.43252 | kr.36,487.80 |
| 21.000 | kr.2.38326 | kr.50,048.46 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |



