
EB13E2H2H-40.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-40.000MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-40.000M TR |
Description | STANDARD CLOCK OSCILLATOR 40.000 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.12870 | kr.5,128.70 |
| Unit Price without VAT: | kr.5.12870 |
|---|---|
| Unit Price with VAT: | kr.6.41088 |

