32 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1216YA10-32.000M TR

DigiKey Part Number
2773-EB1216YA10-32.000MTR-ND - Tape & Reel (TR)
2773-EB1216YA10-32.000MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB1216YA10-32.000M TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±50ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.016" (0.40mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.