
EB1216YA10-27.120M TR | |
|---|---|
DigiKey Part Number | 2773-EB1216YA10-27.120MTR-ND - Tape & Reel (TR) 2773-EB1216YA10-27.120MCT-ND - Cut Tape (CT) 2773-EB1216YA10-27.120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB1216YA10-27.120M TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.03200 | kr.40.32 |
| 25 | kr.3.81160 | kr.95.29 |
| 50 | kr.3.65440 | kr.182.72 |
| 100 | kr.3.50350 | kr.350.35 |
| 250 | kr.3.31304 | kr.828.26 |
| 500 | kr.3.17596 | kr.1,587.98 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

