24.576 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1216YA10-24.576M TR

DigiKey Part Number
2773-EB1216YA10-24.576MTR-ND - Tape & Reel (TR)
2773-EB1216YA10-24.576MCT-ND - Cut Tape (CT)
2773-EB1216YA10-24.576MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB1216YA10-24.576M TR
Description
CRYSTAL 24.5760MHZ 10PF SMD
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±50ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.016" (0.40mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXA10-HF5F10-24.576 MHZILSI8982780-IXA10-HF5F10-24.576MHZCT-NDkr.4.63000Similar
In-Stock: 3.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.27226kr.15,816.78
Manufacturers Standard Package
Unit Price without VAT:kr.5.27226
Unit Price with VAT:kr.6.59033