
FC7ASBBMD10.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC7ASBBMD10.0-T1TR-ND - Tape & Reel (TR) 631-FC7ASBBMD10.0-T1CT-ND - Cut Tape (CT) 631-FC7ASBBMD10.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7ASBBMD10.0-T1 |
Description | CRYSTAL 10MHZ 20PF SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.11000 | kr.10.11 |
| 10 | kr.8.80600 | kr.88.06 |
| 25 | kr.8.32760 | kr.208.19 |
| 50 | kr.7.98460 | kr.399.23 |
| 100 | kr.7.65380 | kr.765.38 |
| 250 | kr.7.23788 | kr.1,809.47 |
| 500 | kr.6.93876 | kr.3,469.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.65427 | kr.5,654.27 |
| 2.000 | kr.5.42077 | kr.10,841.54 |
| 3.000 | kr.5.36000 | kr.16,080.00 |
| Unit Price without VAT: | kr.10.11000 |
|---|---|
| Unit Price with VAT: | kr.12.63750 |

