
EB1216JA10-32.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB1216JA10-32.000MTR-ND - Tape & Reel (TR) 2773-EB1216JA10-32.000MCT-ND - Cut Tape (CT) 2773-EB1216JA10-32.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB1216JA10-32.000M TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.016" (0.40mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.7.32300 | kr.73.23 |
| 25 | kr.6.92320 | kr.173.08 |
| 50 | kr.6.63680 | kr.331.84 |
| 100 | kr.6.36220 | kr.636.22 |
| 250 | kr.6.01692 | kr.1,504.23 |
| 500 | kr.5.76800 | kr.2,884.00 |
| 1.000 | kr.5.52962 | kr.5,529.62 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

