27.12 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1216JA10-27.120M TR

DigiKey Part Number
2773-EB1216JA10-27.120MTR-ND - Tape & Reel (TR)
2773-EB1216JA10-27.120MCT-ND - Cut Tape (CT)
2773-EB1216JA10-27.120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB1216JA10-27.120M TR
Description
CRYSTAL 27.1200MHZ 10PF SMD
Customer Reference
Detailed Description
27.12 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.016" (0.40mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.374
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.7.32300kr.73.23
25kr.6.92320kr.173.08
50kr.6.63680kr.331.84
100kr.6.36220kr.636.22
250kr.6.01692kr.1,504.23
500kr.5.76800kr.2,884.00
1.000kr.5.52962kr.5,529.62
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750