
| EB1216JA10-26.000M TR | |
|---|---|
| DigiKey Part Number | 2773-EB1216JA10-26.000MTR-ND - Tape & Reel (TR) 2773-EB1216JA10-26.000MCT-ND - Cut Tape (CT) 2773-EB1216JA10-26.000MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EB1216JA10-26.000M TR | 
| Description | CRYSTAL 26.0000MHZ 10PF SMD | 
| Customer Reference | |
| Detailed Description | 26 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Type | MHz Crystal | |
| Frequency | 26 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±15ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 150 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | AEC-Q200 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 | 
| 10 | kr.7.39200 | kr.73.92 | 
| 25 | kr.6.98880 | kr.174.72 | 
| 50 | kr.6.69960 | kr.334.98 | 
| 100 | kr.6.42240 | kr.642.24 | 
| 250 | kr.6.07384 | kr.1,518.46 | 
| 500 | kr.5.82260 | kr.2,911.30 | 
| 1.000 | kr.5.58195 | kr.5,581.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.5.22101 | kr.15,663.03 | 
| 6.000 | kr.5.00561 | kr.30,033.66 | 
| 9.000 | kr.4.88386 | kr.43,954.74 | 
| Unit Price without VAT: | kr.8.51000 | 
|---|---|
| Unit Price with VAT: | kr.10.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark