
EB1216JA10-26.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB1216JA10-26.000MTR-ND - Tape & Reel (TR) 2773-EB1216JA10-26.000MCT-ND - Cut Tape (CT) 2773-EB1216JA10-26.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB1216JA10-26.000M TR |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.7.39200 | kr.73.92 |
| 25 | kr.6.98880 | kr.174.72 |
| 50 | kr.6.69960 | kr.334.98 |
| 100 | kr.6.42240 | kr.642.24 |
| 250 | kr.6.07384 | kr.1,518.46 |
| 500 | kr.5.82260 | kr.2,911.30 |
| 1.000 | kr.5.58195 | kr.5,581.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.22101 | kr.15,663.03 |
| 6.000 | kr.5.00561 | kr.30,033.66 |
| 9.000 | kr.4.88386 | kr.43,954.74 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |

