32.768 kHz ±20ppm Crystal 12pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3WSDC12-32.768K TR

DigiKey Part Number
2773-E3WSDC12-32.768KTR-ND - Tape & Reel (TR)
2773-E3WSDC12-32.768KCT-ND - Cut Tape (CT)
2773-E3WSDC12-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3WSDC12-32.768K TR
Description
CRYSTAL 32.7680KHZ 12PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2.05x1.2)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (68)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HT11-32.768KDZC-TTXC CORPORATION0887-1426-1-NDkr.5.20000Similar
9HT11-32.768KDZF-TTXC CORPORATION84.004887-1425-1-NDkr.5.20000Similar
9HT12-32.768KDZC-TTXC CORPORATION0887-2623-2-NDkr.4.60667Similar
9HT12-32.768KDZF-TTXC CORPORATION3.750887-1857-1-NDkr.7.73000Similar
ABS05-32.768KHZ-9-TAbracon LLC366.284535-ABS05-32.768KHZ-9-TCT-NDkr.5.14000Similar
In-Stock: 2.545
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.63000kr.17.63
10kr.15.29200kr.152.92
25kr.14.46040kr.361.51
50kr.13.86300kr.693.15
100kr.13.28930kr.1,328.93
250kr.12.56816kr.3,142.04
500kr.12.04904kr.6,024.52
1.000kr.11.55173kr.11,551.73
Unit Price without VAT:kr.17.63000
Unit Price with VAT:kr.22.03750