Fan Tubeaxial 230VAC Square - 280mm L x 280mm H Ball Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E250-HJ28-09

DigiKey Part Number
W2E250-HJ28-09-ND
Manufacturer
Manufacturer Product Number
W2E250-HJ28-09
Description
FAN AXIAL 230VAC 280X80MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 280mm L x 280mm H Ball Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
2850 RPM
Manufacturer
ebm-papst Inc.
Termination
Terminal Block
Series
Ingress Protection
IP44
Packaging
Bulk
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Part Status
Active
Approval Agency
CCC, CE, CSA, UL
Voltage - Rated
230VAC
Weight
7.0 lbs (3.2 kg)
Size / Dimension
Square - 280mm L x 280mm H
Current Rating (Amps)
0.700A
Width
80.00mm
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Steel
Fan Type
Tubeaxial
Base Product Number
Power (Watts)
160W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,219.46300kr.22,194.63
Manufacturers Standard Package
Unit Price without VAT:kr.2,219.46300
Unit Price with VAT:kr.2,774.32875

Other Suppliers on DigiKey

4In Stock
Ships from WEC