
W2D300-CP02-31 | |
|---|---|
DigiKey Part Number | 381-3587-ND |
Manufacturer | |
Manufacturer Product Number | W2D300-CP02-31 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 397mm Dia Ball 1301.7 CFM (36.45m³/min) 7 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Dual Voltage |
Manufacturer ebm-papst Inc. | Power (Watts) 300W |
Series | RPM 2750 RPM |
Packaging Bulk | Termination 7 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230/400VAC | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Size / Dimension Round - 397mm Dia | Approval Agency CCC, CE, EAC |
Width 114.0mm | Current Rating (Amps) 0.480/0.840A |
Air Flow 1301.7 CFM (36.45m³/min) | Material - Frame Steel |
Static Pressure 0.502 in H2O (125.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial, 3 Phase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,642.32000 | kr.2,642.32 |
| 10 | kr.2,486.80200 | kr.24,868.02 |
| Unit Price without VAT: | kr.2,642.32000 |
|---|---|
| Unit Price with VAT: | kr.3,302.90000 |

