cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2E200-BH38-01

DigiKey Part Number
381-S2E200-BH38-01-ND
Manufacturer
Manufacturer Product Number
S2E200-BH38-01
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 245mm Dia Ball 583.1 CFM (16.33m³/min) 4 Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 245mm Dia
Width
-
Air Flow
583.1 CFM (16.33m³/min)
Static Pressure
0.602 in H2O (149.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protection (TOP)
Noise
68.0dB(A)
Power (Watts)
78.0W
RPM
2900 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
149°F (65°C)
Approval Agency
CCC, CE
Weight
-
Current Rating (Amps)
0.340A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,234.02900kr.12,340.29
Unit Price without VAT:kr.1,234.02900
Unit Price with VAT:kr.1,542.53625