
RER1013614N2HHA | |
|---|---|
DigiKey Part Number | 381-2410-ND |
Manufacturer | |
Manufacturer Product Number | RER1013614N2HHA |
Description | FAN IMP MTRZD 101X52MM 24VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 101mm Dia Ball 111.8 CFM (3.13m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 101mm Dia | |
Width | 52.00mm | |
Air Flow | 111.8 CFM (3.13m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 69.0dB(A) | |
Power (Watts) | 23 W | |
RPM | - | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.67 lb (303.91 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 27.2VDC | |
Material - Frame | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |


