
RER101-36/14N/2HHA-184 | |
|---|---|
DigiKey Part Number | 381-RER101-36/14N/2HHA-184-ND |
Manufacturer | |
Manufacturer Product Number | RER101-36/14N/2HHA-184 |
Description | DC FLATPAK - RADIAL BLOWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 101mm Dia Ball 113.1 CFM (3.17m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Series | Power (Watts) 22.5 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Round - 101mm Dia | Approval Agency CCC, CSA, CE, EAC, VDE, UL |
Width 51.90mm | Voltage Range 18 ~ 27.2VDC |
Air Flow 113.1 CFM (3.17m³/min) | Material - Blade Plastic |
Static Pressure 1.766 in H2O (440.0 Pa) | Lifetime @ Temp. Varies Based on Temperature |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.927.22750 | kr.22,253.46 |
| Unit Price without VAT: | kr.927.22750 |
|---|---|
| Unit Price with VAT: | kr.1,159.03438 |

