cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4E225-RA04-10

DigiKey Part Number
381-R4E225-RA04-10-ND
Manufacturer
Manufacturer Product Number
R4E225-RA04-10
Description
AC BACKWARD-CURVED MOTORIZED IMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 4 Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 225mm Dia
Width
96.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Capacitor, Thermal Overload Protection (TOP)
Noise
-
Power (Watts)
42.00W
RPM
1570 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 176°F (-25 ~ 80°C)
Approval Agency
CCC, CSA, CE, UL
Weight
-
Current Rating (Amps)
0.190A
Voltage Range
-
Material - Frame
-
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,150.94400kr.11,509.44
Unit Price without VAT:kr.1,150.94400
Unit Price with VAT:kr.1,438.68000