
R2S175-AB56-01 | |
|---|---|
DigiKey Part Number | 381-3540-ND |
Manufacturer | |
Manufacturer Product Number | R2S175-AB56-01 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 175mm Dia Ball 3 Wire Leads with Splice Terminals |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 51.0W |
Series | RPM 2300 RPM |
Packaging Bulk | Termination 3 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP20 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 131°F (-25 ~ 55°C) |
Size / Dimension Round - 175mm Dia | Approval Agency CCC, CE, EAC |
Width 69.00mm | Current Rating (Amps) 0.290A |
Bearing Type Ball | Material - Blade Polyamide (PA6), Nylon 6, Fiberglass Reinforced |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,147.48000 | kr.1,147.48 |
| 10 | kr.1,029.06400 | kr.10,290.64 |
| Unit Price without VAT: | kr.1,147.48000 |
|---|---|
| Unit Price with VAT: | kr.1,434.35000 |

