
R2E160-AY47-10 | |
---|---|
DigiKey Part Number | 381-R2E160-AY47-10-ND |
Manufacturer | |
Manufacturer Product Number | R2E160-AY47-10 |
Description | AC BACKWARD-CURVED MOTORIZED IMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 160mm Dia Ball 4 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 160mm Dia | |
Width | 97.50mm | |
Air Flow | - | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 290W | |
RPM | 2200 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 95°F (-25 ~ 35°C) | |
Approval Agency | CSA, UL | |
Weight | - | |
Current Rating (Amps) | 1.27A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,002.50000 | kr.1,002.50 |
10 | kr.808.95400 | kr.8,089.54 |
25 | kr.768.71920 | kr.19,217.98 |
Unit Price without VAT: | kr.1,002.50000 |
---|---|
Unit Price with VAT: | kr.1,253.12500 |