


R1G133-AA65-02 | |
|---|---|
DigiKey Part Number | 381-1155-ND |
Manufacturer | |
Manufacturer Product Number | R1G133-AA65-02 |
Description | FAN IMP MTRZD 133X91MM 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 212.0 CFM (5.94m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 63.0dB(A) |
Mfr | Power (Watts) 28 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Voltage - Rated | Approval Agency CCC, CSA, UL |
Size / Dimension Round - 133mm Dia | Weight 1.5 lbs (680.4 g) |
Width 91.00mm | Current Rating (Amps) 0.700A |
Air Flow 212.0 CFM (5.94m³/min) | Voltage Range 36 ~ 57VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,291.71000 | kr.1,291.71 |
| 10 | kr.1,023.72600 | kr.10,237.26 |
| 30 | kr.919.85367 | kr.27,595.61 |
| Unit Price without VAT: | kr.1,291.71000 |
|---|---|
| Unit Price with VAT: | kr.1,614.63750 |

