
K2E200-AD20-01 | |
|---|---|
DigiKey Part Number | 381-2842-ND |
Manufacturer | |
Manufacturer Product Number | K2E200-AD20-01 |
Description | FAN 230VAC 245.5X90MM 544CFM 85W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 245.5mm L x 245.5mm H Ball 544.0 CFM (15.23m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 85.0W |
Manufacturer ebm-papst Inc. | RPM 3150 RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 150°F (-25 ~ 65°C) |
Voltage - Rated 230VAC | Approval Agency UL |
Size / Dimension Square - 245.5mm L x 245.5mm H | Weight 5.7 lbs (2.6 kg) |
Width 90.00mm | Current Rating (Amps) 0.380A |
Air Flow 544.0 CFM (15.23m³/min) | Material - Frame Polypropylene (PP) |
Static Pressure 0.844 in H2O (210.2 Pa) | Material - Blade Polyamide (PA), Nylon |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,062.86300 | kr.10,628.63 |
| Unit Price without VAT: | kr.1,062.86300 |
|---|---|
| Unit Price with VAT: | kr.1,328.57875 |

