
G2E120-AR77-23 | |
|---|---|
DigiKey Part Number | 381-3454-ND |
Manufacturer | |
Manufacturer Product Number | G2E120-AR77-23 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 240VAC Rectangular/Rounded - 178mm L x 193.5mm H Ball Terminal Block |
Datasheet | Datasheet |
Category | Power (Watts) 115W |
Manufacturer ebm-papst Inc. | RPM 2950 RPM |
Series | Termination Terminal Block |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 86°F (-25 ~ 30°C) |
Voltage - Rated 240VAC | Approval Agency CE |
Size / Dimension Rectangular/Rounded - 178mm L x 193.5mm H | Current Rating (Amps) 0.490A |
Width 115.0mm | Voltage Range 220 ~ 240VAC |
Static Pressure 0.201 in H2O (50.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type Blower, Centrifugal | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,688.60000 | kr.2,688.60 |
| 10 | kr.2,122.87900 | kr.21,228.79 |
| 30 | kr.2,005.18367 | kr.60,155.51 |
| Unit Price without VAT: | kr.2,688.60000 |
|---|---|
| Unit Price with VAT: | kr.3,360.75000 |



