
G2E108-AG63-01 | |
|---|---|
DigiKey Part Number | 381-3451-ND |
Manufacturer | |
Manufacturer Product Number | G2E108-AG63-01 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 159mm L x 168mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 35.00W |
Manufacturer ebm-papst Inc. | RPM 1850 RPM |
Series | Termination 4 Wire Leads |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 176°F (-25 ~ 80°C) |
Voltage - Rated 230VAC | Approval Agency CCC, CE, EAC |
Size / Dimension Rectangular/Rounded - 159mm L x 168mm H | Current Rating (Amps) 0.160A |
Width 115.0mm | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type Blower, Centrifugal | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,823.13000 | kr.1,823.13 |
| 10 | kr.1,679.01000 | kr.16,790.10 |
| Unit Price without VAT: | kr.1,823.13000 |
|---|---|
| Unit Price with VAT: | kr.2,278.91250 |

