Image for DV6448/12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV6448/12

DigiKey Part Number
DV6448/12-ND
Manufacturer
Manufacturer Product Number
DV6448/12
Description
FAN AXIAL 171.5X50.8MM 48VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 312.0 CFM (8.74m³/min) 3 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Speed Sensor (Tach)
Mfr
Noise
65.0dB(A)
Series
Power (Watts)
40 W
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Size / Dimension
Round - 171.5mm Dia
Voltage Range
28 ~ 60VDC
Width
50.80mm
Material - Frame
Aluminum
Air Flow
312.0 CFM (8.74m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
90000 Hrs @ 40°C
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.1,617.13281kr.51,748.25
Manufacturers Standard Package
Unit Price without VAT:kr.1,617.13281
Unit Price with VAT:kr.2,021.41601