DV6248U_Side A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DV6248U_Side A
DV6248U_Side B

DV6248U

DigiKey Part Number
381-2774-ND
Manufacturer
Manufacturer Product Number
DV6248U
Description
FAN AXIAL 171.5X50.8MM 48VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 317.8 CFM (8.90m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 171.5mm Dia
Width
50.80mm
Air Flow
317.8 CFM (8.90m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
63.0dB(A)
Power (Watts)
40 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
UL
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
-
Voltage Range
28 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 166 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.1,232.96000kr.39,454.72
Manufacturers Standard Package
Unit Price without VAT:kr.1,232.96000
Unit Price with VAT:kr.1,541.20000

Other Suppliers on DigiKey

166In Stock
Ships from WEC