cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV6248TD

DigiKey Part Number
381-DV6248TD-ND
Manufacturer
Manufacturer Product Number
DV6248TD
Description
DC TUBEAXIAL FAN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 412.3 CFM (11.54m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 171.5mm Dia
Width
50.80mm
Air Flow
412.3 CFM (11.54m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
69.0dB(A)
Power (Watts)
89 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, CE, VDE, UL
Weight
-
Current Rating (Amps)
-
Voltage Range
40 ~ 55VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.1,493.76000kr.47,800.32
Unit Price without VAT:kr.1,493.76000
Unit Price with VAT:kr.1,867.20000