
D4E160-DA01-02 | |
|---|---|
DigiKey Part Number | D4E160-DA01-02-ND |
Manufacturer | |
Manufacturer Product Number | D4E160-DA01-02 |
Description | BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 225mm L x 241mm H Ball 4 Wire Leads |
Category | Power (Watts) 145W |
Manufacturer ebm-papst Inc. | RPM 1100 RPM |
Series | Termination 4 Wire Leads |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Voltage - Rated 230VAC | Approval Agency CCC, CE |
Size / Dimension Rectangular/Rounded - 225mm L x 241mm H | Current Rating (Amps) 0.640A |
Width 176.0mm | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
Fan Type Blower, Centrifugal | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,574.46500 | kr.25,744.65 |
| Unit Price without VAT: | kr.2,574.46500 |
|---|---|
| Unit Price with VAT: | kr.3,218.08125 |

