
D2E146-HR29-83 | |
---|---|
DigiKey Part Number | D2E146-HR29-83-ND |
Manufacturer | |
Manufacturer Product Number | D2E146-HR29-83 |
Description | BLOWER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 253mm L x 218mm H Ball 6 Position Rectangular Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 253mm L x 218mm H | |
Width | 188.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 160W | |
RPM | 1000 RPM | |
Termination | 6 Position Rectangular Connector | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, VDE | |
Current Rating (Amps) | 1.40A | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.1,860.08300 | kr.18,600.83 |
Unit Price without VAT: | kr.1,860.08300 |
---|---|
Unit Price with VAT: | kr.2,325.10375 |