8800N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 166
Unit Price: kr.33.71000
Datasheet

Similar


Orion Fans
In Stock: 339
Unit Price: kr.23.92000
Datasheet
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 27.7 CFM (0.776m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 27.7 CFM (0.776m³/min) 2 Wire Leads
8000N_Series_View-2

8800N

DigiKey Part Number
381-1106-ND
Manufacturer
Manufacturer Product Number
8800N
Description
FAN AXIAL 80X38MM 115VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 27.7 CFM (0.776m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8800N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Manufacturer
ebm-papst Inc.
Power (Watts)
11.00W
Series
RPM
2500 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
1.1 lbs (499.0 g)
Width
38.00mm
Material - Frame
Metal
Air Flow
27.7 CFM (0.776m³/min)
Material - Blade
Metal
Bearing Type
Sintec
Lifetime @ Temp.
55000 Hrs @ 40°C
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8500Nebm-papst Inc.166381-1103-NDkr.33.71000Direct
OA80AP-11-1WBOrion Fans3391053-1080-NDkr.23.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes