8412NGML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 24
Unit Price: kr.153.60000
Datasheet
8400N-2WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8400N-2WireLeads
8400N(V)_Series_View 2

8412NGML

DigiKey Part Number
8412NGML-ND
Manufacturer
Manufacturer Product Number
8412NGML
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 27.0 CFM (0.756m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
27.0 CFM (0.756m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
19.0dB(A)
Power (Watts)
900 mW
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.31 lb (140.61 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes