


8412NGLV | |
|---|---|
DigiKey Part Number | 381-2499-ND |
Manufacturer | |
Manufacturer Product Number | 8412NGLV |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 19.4 CFM (0.543m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8412NGLV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 19.4 CFM (0.543m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Thermistor | |
Noise | 12.0dB(A) | |
Power (Watts) | 1.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.209 lb (94.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 10 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.331.07000 | kr.331.07 |
| 10 | kr.264.78400 | kr.2,647.84 |
| 36 | kr.231.75861 | kr.8,343.31 |
| 72 | kr.217.14500 | kr.15,634.44 |
| Unit Price without VAT: | kr.331.07000 |
|---|---|
| Unit Price with VAT: | kr.413.83750 |













