


714F | |
|---|---|
DigiKey Part Number | 381-1127-ND |
Manufacturer | |
Manufacturer Product Number | 714F |
Description | FAN AXIAL 70X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Sintec 25.9 CFM (0.725m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 714F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.00mm | |
Air Flow | 25.9 CFM (0.725m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 1.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.90000 | kr.192.90 |
| 10 | kr.155.00200 | kr.1,550.02 |
| 40 | kr.134.33725 | kr.5,373.49 |
| 80 | kr.124.89225 | kr.9,991.38 |
| 120 | kr.122.57192 | kr.14,708.63 |
| Unit Price without VAT: | kr.192.90000 |
|---|---|
| Unit Price with VAT: | kr.241.12500 |



