
A6E450-AP02-02 | |
|---|---|
DigiKey Part Number | 381-A6E450-AP02-02-ND |
Manufacturer | |
Manufacturer Product Number | A6E450-AP02-02 |
Description | AC AXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 446mm Dia Ball 3213.0 CFM (89.96m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 446mm Dia | |
Width | 129.0mm | |
Air Flow | 3213.0 CFM (89.96m³/min) | |
Static Pressure | 0.181 in H2O (45.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 225W | |
RPM | 1070 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 140°F (60°C) | |
Approval Agency | CCC, CE | |
Weight | - | |
Current Rating (Amps) | 0.980A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,195.91700 | kr.21,959.17 |
| Unit Price without VAT: | kr.2,195.91700 |
|---|---|
| Unit Price with VAT: | kr.2,744.89625 |

