


614N/2M | |
---|---|
DigiKey Part Number | 381-2688-ND |
Manufacturer | |
Manufacturer Product Number | 614N/2M |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 20.6 CFM (0.577m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 20.6 CFM (0.577m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.146 lb (66.22 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.238.14000 | kr.238.14 |
10 | kr.194.25900 | kr.1,942.59 |
25 | kr.177.88400 | kr.4,447.10 |
50 | kr.168.88060 | kr.8,444.03 |
Unit Price without VAT: | kr.238.14000 |
---|---|
Unit Price with VAT: | kr.297.67500 |