Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sintec 17.1 CFM (0.479m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

614F/2

DigiKey Part Number
381-3299-ND
Manufacturer
Manufacturer Product Number
614F/2
Description
FAN AXIAL 60X15MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sintec 17.1 CFM (0.479m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
17.1 CFM (0.479m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
-
Power (Watts)
1.1 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
0.066 lb (29.94 g)
Current Rating (Amps)
-
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 20°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.184.81000kr.184.81
10kr.148.50200kr.1,485.02
40kr.128.71300kr.5,148.52
80kr.119.66438kr.9,573.15
120kr.117.21075kr.14,065.29
Manufacturers Standard Package
Unit Price without VAT:kr.184.81000
Unit Price with VAT:kr.231.01250