Similar

612F/2L-640 | |
|---|---|
DigiKey Part Number | 381-3283-ND |
Manufacturer | |
Manufacturer Product Number | 612F/2L-640 |
Description | FAN AXIAL 60X15MM 12VDC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 8.8 CFM (0.246m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 11.0dB(A) |
Mfr | Power (Watts) 300 mW |
Series | RPM |
Packaging Bulk | Termination 3 Position Rectangular Connector |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 185°F (-20 ~ 85°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.027A |
Width 15.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 8.8 CFM (0.246m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Sintec | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 15000 Hrs @ 20°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD6015-12LB | Orion Fans | 693 | OD6015-12LB-ND | kr.87.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.90000 | kr.265.90 |
| 10 | kr.213.04900 | kr.2,130.49 |
| 40 | kr.184.50200 | kr.7,380.08 |
| 80 | kr.172.21025 | kr.13,776.82 |
| Unit Price without VAT: | kr.265.90000 |
|---|---|
| Unit Price with VAT: | kr.332.37500 |















