
55442.75160 | |
---|---|
DigiKey Part Number | 55442.75160-ND |
Manufacturer | |
Manufacturer Product Number | 55442.75160 |
Description | FAN BLOWER CF 300X79MM 230VAC |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 230VAC Rectangular - 402mm L x 74.5mm H Sleeve 83.0 CFM (2.32m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 402mm L x 74.5mm H | |
Width | 79.00mm | |
Air Flow | 83.0 CFM (2.32m³/min) | |
Static Pressure | 0.353 in H2O (88.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 24.00W | |
RPM | - | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 3.2 lbs (1.5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |