
4314NM | |
|---|---|
DigiKey Part Number | 381-2858-ND |
Manufacturer | |
Manufacturer Product Number | 4314NM |
Description | FAN AXIAL 119X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 88.2 CFM (2.47m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Weight 0.553 lb (250.84 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 12 ~ 28VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 88.2 CFM (2.47m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 85000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.342.10000 | kr.342.10 |
| 10 | kr.273.56600 | kr.2,735.66 |
| 42 | kr.235.58429 | kr.9,894.54 |
| 84 | kr.224.67048 | kr.18,872.32 |
| Unit Price without VAT: | kr.342.10000 |
|---|---|
| Unit Price with VAT: | kr.427.62500 |














