
4118NH5P-277 | |
|---|---|
DigiKey Part Number | 381-2663-ND |
Manufacturer | |
Manufacturer Product Number | 4118NH5P-277 |
Description | FAN AXL 119X38MM 48VDC RECT CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 229.5 CFM (6.43m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Power (Watts) 42 W |
Mfr | RPM |
Series | Termination 3 Position Rectangular Connector |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Approval Agency CCC, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.86 lb (390.09 g) |
Width 38.00mm | Current Rating (Amps) 0.870A |
Air Flow 229.5 CFM (6.43m³/min) | Voltage Range 36 ~ 60VDC |
Bearing Type Ball | Material - Frame Metal |
Fan Type | Material - Blade Plastic |
Features PWM Control | Lifetime @ Temp. 62500 Hrs @ 40°C |
Noise 70.0dB(A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.804.23000 | kr.804.23 |
| 10 | kr.706.94200 | kr.7,069.42 |
| Unit Price without VAT: | kr.804.23000 |
|---|---|
| Unit Price with VAT: | kr.1,005.28750 |



















