
3412N/39H | |
|---|---|
DigiKey Part Number | 381-2883-ND |
Manufacturer | |
Manufacturer Product Number | 3412N/39H |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 55.3 CFM (1.55m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.0dB(A) |
Mfr | Power (Watts) 2.5 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CCC, CE, CSA, EAC, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.208A |
Width 25.40mm | Voltage Range 8 ~ 15VDC |
Air Flow 55.3 CFM (1.55m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Static Pressure 0.189 in H2O (47.1 Pa) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. Varies Based on Temperature |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.270.21000 | kr.270.21 |
| 10 | kr.216.44800 | kr.2,164.48 |
| 27 | kr.195.32593 | kr.5,273.80 |
| 54 | kr.181.61278 | kr.9,807.09 |
| 108 | kr.175.14250 | kr.18,915.39 |
| Unit Price without VAT: | kr.270.21000 |
|---|---|
| Unit Price with VAT: | kr.337.76250 |











