
3214J/39NR | |
|---|---|
DigiKey Part Number | 381-3195-ND |
Manufacturer | |
Manufacturer Product Number | 3214J/39NR |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 76.5 CFM (2.14m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Alarm Sensor |
Mfr | Noise 51.0dB(A) |
Series | Power (Watts) 6.5 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Voltage Range 11 ~ 28VDC |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 76.5 CFM (2.14m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.488.75000 | kr.488.75 |
| 10 | kr.389.75200 | kr.3,897.52 |
| 36 | kr.340.93167 | kr.12,273.54 |
| 72 | kr.328.01569 | kr.23,617.13 |
| Unit Price without VAT: | kr.488.75000 |
|---|---|
| Unit Price with VAT: | kr.610.93750 |









