400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 4.5mOhm 1500 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 4.5mOhm 1500 Hrs @ 70°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

XB3560-2R5407-R

DigiKey Part Number
283-XB3560-2R5407-R-ND
Manufacturer
Manufacturer Product Number
XB3560-2R5407-R
Description
CAP 400F 10% 2.5V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 4.5mOhm 1500 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
400 F
Tolerance
±10%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
1500 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.520" (64.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.265.37000kr.265.37
20kr.210.46700kr.4,209.34
60kr.199.40933kr.11,964.56
100kr.195.31580kr.19,531.58
Manufacturers Standard Package
Unit Price without VAT:kr.265.37000
Unit Price with VAT:kr.331.71250