For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VPH2-1600-R
VPH2-1600-R

VPH2-1600-R

DigiKey Part Number
283-3671-2-ND - Tape & Reel (TR)
283-3671-1-ND - Cut Tape (CT)
283-3671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPH2-1600-R
Description
XFMR 160UH SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VPH2-1600-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.642" L x 0.661" W (16.30mm x 16.80mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.10000kr.48.10
10kr.39.55100kr.395.51
100kr.34.52970kr.3,452.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.31.13150kr.9,339.45
600kr.29.36345kr.17,618.07
900kr.28.37767kr.25,539.90
1.500kr.28.21043kr.42,315.64
Manufacturers Standard Package
Unit Price without VAT:kr.48.10000
Unit Price with VAT:kr.60.12500